Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, 15V repetitive peak reverse voltage. Features a minimum breakdown voltage of 16.7V and a maximum breakdown voltage of 19.2V. Operates across a temperature range of -55°C to 150°C. This silicon diode is housed in a DO-214AB package with two terminals.
Checking distributor stock and pricing after the page loads.
SPC SMCJ15A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 19.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.