Unidirectional transient voltage suppressor diode, featuring 1500W peak reverse power dissipation and 18V repetitive peak reverse voltage. This single-element silicon diode offers a breakdown voltage range of 20V to 22.1V. Designed with two terminals in a DO-214AB (SMC) package, it operates reliably between -55°C and 150°C.
SPC SMCJ18A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 22.1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.