Bidirectional transient voltage suppressor diode designed for circuit protection. Features a repetitive peak reverse voltage of 40V and a breakdown voltage range from 44.4V to 49.1V. Offers a maximum non-repetitive peak reverse power dissipation of 1.5kW. Operates across a wide temperature range of -55°C to 150°C. Packaged in a DO-214AB JEDEC code, this dual-terminal silicon diode provides robust protection for electronic circuits.
SPC SMCJ40CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 1.5 |
| Breakdown Voltage-Max | 49.1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.