The SPC SMCJ6.5CA-13-F is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 6.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. It operates over a temperature range of -55°C to 150°C and is packaged in a 2-terminal DO-214AB. The diode element is made of silicon and has a nominal breakdown voltage of 7.6V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.5 |
| Breakdown Voltage-Min | 7.22 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 11.2 |
| Breakdown Voltage-Nom | 7.6 |
| Breakdown Voltage-Max | 7.98 |
| REACH | unknown |
| Military Spec | False |