Bidirectional Transient Voltage Suppressor Diode. Features a 60V repetitive peak reverse voltage and a minimum breakdown voltage of 66.7V, with a maximum breakdown voltage of 73.7V. Offers a non-repetitive peak reverse power dissipation of 1.5kW. Operates across a temperature range of -55°C to 150°C. This silicon diode is housed in a DO-214AB JEDEC package with dual terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 1.5 |
| Breakdown Voltage-Max | 73.7 |
| REACH | unknown |
| Military Spec | False |