Checking distributor stock and pricing after the page loads.
SPC SPC20965 technical specifications.
| Width | 39.7 |
| Length | 47.63 |
| Input Voltage-Max | 115 |
| Height | 36.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.