The SPC SR1100 is a general purpose rectifier diode with a maximum reverse voltage of 100V. It features a silicon diode element and is packaged in the axial 2-pin DO-41 package type. The diode operates over a temperature range of -55 to 125 degrees Celsius. It is suitable for use in a variety of applications where a reliable rectifier diode is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |