Snap Acting/Limit Switch, SPDT, Vertical, 0.5A, 30VDC, Solder Terminal, Plunger Actuator, Through Hole-straight
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series | SSM |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.55 |
| REACH | unknown |
| Military Spec | False |