This device is a PNP Darlington bipolar power transistor intended for general-purpose amplifier and low-speed switching applications. Exact-PN distributor listings describe it with a 100 V collector-emitter rating, 10 A collector current, and 125 W power dissipation. The device is supplied in a 3-pin TO-247 through-hole package. Listing text for the exact part also describes monolithic construction with a built-in base-emitter shunt resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SPC TIP147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC TIP147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.