General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 1000V. This silicon diode operates within a temperature range of -55°C to 150°C and is housed in a DO-214AC JEDEC package. It possesses two terminals, with a dual terminal position, and contains a single diode element.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| REACH | unknown |
| Military Spec | False |