The SPC VSIB640 is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has four terminals and is a single diode element made of silicon. The diode type is a bridge rectifier diode with a maximum reverse voltage of 400 volts. The VSIB640 is packaged in a 4-pin R-PSFM-T4 package.
SPC VSIB640 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC VSIB640 to view detailed technical specifications.
No datasheet is available for this part.