The SPC W005MG is a 4-element bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element material and a breakdown voltage of at least 50 volts. The device has 4 terminals positioned on the bottom and is packaged in a 4-pin configuration. The SPC W005MG operates within a temperature range of -55 to 150 degrees Celsius.
SPC W005MG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC W005MG to view detailed technical specifications.
No datasheet is available for this part.