The SPC W02MG is a 4-element bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a breakdown voltage of at least 200 volts. The diode is packaged in a 4-pin O-PBCY-W4 package with terminals positioned on the bottom. This device is suitable for use in applications where a high-reliability bridge rectifier is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| REACH | unknown |
| Military Spec | False |