The SPC ZMM5236B-7 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It has two terminals and is mounted at the end of the package. The diode element is made of silicon and is a zener diode type. The device is suitable for use in a variety of applications where a reliable and high-temperature diode is required.
SPC ZMM5236B-7 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.