
Speco Technologies SPC5P technical specifications.
| Package/Case | 300 |
| Color | White |
| Cord Length | 10foot |
| Impedance | 8R |
| Mount | Base |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for Speco Technologies SPC5P to view detailed technical specifications.
No datasheet is available for this part.
