The FS-L-095-103-ST is a flexible membrane sensor that acts as a variable resistor. When the sensor is bent, its resistance increases in proportion to the bend angle, typically doubling or more at a 180° pinch bend. It features a 95.25 mm (3.75 inch) active length and a low profile design of only 0.43 mm in height. The sensor is constructed on a polyimide substrate and utilizes conductive ink to provide a high-durability sensing element with a life cycle exceeding 1 million flexes. This specific model features solder tab (ST) connectors for electrical termination.
Checking distributor stock and pricing after the page loads.
SPECTRA SYMBOL FS-L-095-103-ST technical specifications.
| Flat Resistance | 10000Ohms |
| Resistance Tolerance | ±30% |
| Active Length | 95.25mm |
| Part Length | 112.24mm |
| Width | 6.35mm |
| Height | 0.43mm |
| Power Rating (Continuous) | 0.50Watts |
| Power Rating (Peak) | 1.00Watts |
| Operating Temperature Range | -35 to +80°C |
| Life Cycle | >1 millioncycles |
| Repeatability | ±2% |
| Termination Style | Solder Tab |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |