
SENSOR LINEAR 50MM CONNECTOR
Spectra Symbol TSP-L-0050-103-1%-RL technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Output | RESISTIVE |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Series | ThinPot |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
