A linear membrane potentiometer provides an ultra-thin 0.51mm height and narrow 10mm width, featuring a 50mm active length. It offers 10 kOhms resistance with ±20% tolerance and high-precision ±1% independent linearity. The component supports a recommended 0.5 Watt power rating (1.0 Watt maximum at 25°C) and boasts a lifecycle exceeding 1 million actuations. Designed for demanding environments, it operates from -40°C to +50°C and holds an IP64 rating for its active area. Connectivity is managed via a female plain housing (RH) connector. Mounting is simplified with 3M Pressure Sensitive Adhesive, while actuation force ranges from 0.7 to 2.2 Newtons.
SPECTRA SYMBOL TSP-L-0050-103-1%-RH technical specifications.
| Resistance | 10kOhms |
| Resistance Tolerance | 20% |
| Linearity | 1% |
| Power Rating | 0.5Watt |
| Maximum Power Rating | 1.0Watt |
| Operating Temperature | -40 to +50°C |
| Height | 0.51mm |
| Width | 10mm |
| Active Length | 50mm |
| Actuation Force | 0.7 to 2.2Newtons |
| Ip Rating | IP64 |
No datasheet is available for this part.