
Data line filter featuring 1 function and 100V voltage rating, capable of handling up to 10A current. Offers 68dB attenuation at 100MHz with a 5.5nF capacitance. Designed for chassis mounting with axial termination and an axial package. Operates across a wide temperature range from -55°C to 125°C.
Spectrum 1201-066 technical specifications.
| Attenuation Value | 68dB |
| Capacitance | 5.5nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Depth | 5.54mm |
| ESD Protection | No |
| Length | 0.468inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Axial |
| Test Frequency | 100MHz |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 1201-066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
