Spectrum 1202-052 technical specifications.
| Attenuation Value | 55dB |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 25A |
| Current Rating | 25A |
| ESD Protection | No |
| Length | 0.687inch |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 100MHz |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 1202-052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.