
Data Line Filter, 1 Function(s), 350V, 10A,
Spectrum 1212-0502 technical specifications.
| Attenuation Value | 65dB |
| Capacitance | 5nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 30.15mm |
| ESD Protection | No |
| Height | 1.202inch |
| Insertion Loss | 65dB |
| Length | 36.5mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Test Frequency | 100MHz |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 240V |
| Width | 0.844inch |
| RoHS | Not Compliant |
No datasheet is available for this part.