The 1214-007 is a 1.75nF EMI filter with a maximum operating temperature range of -55°C to 125°C and a maximum DC current rating of 10A. It is a single-channel filter with a high attenuation value of 35dB. The filter is designed for use in bulk packaging and is not RoHS compliant. It is not equipped with ESD protection and has a length of 0.25inch. The filter is suitable for use in applications requiring high-frequency filtering, with a test frequency of 100MHz.
Sign in to ask questions about the Spectrum 1214-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 1214-007 technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 1.75nF |
| Circuit Type | Filter |
| Current | 10A |
| ESD Protection | No |
| Length | 0.25inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 1214-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.