The 50dB 1.75nF Through Hole Filter is a single-channel filter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum DC current rating of 10A and a voltage rating of 200V. The filter is available in bulk packaging with 50 units per package and is not RoHS compliant.
Sign in to ask questions about the Spectrum 1214-029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 1214-029 technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 1.75nF |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 4.8mm |
| ESD Protection | No |
| Height | 4.06mm |
| Length | 0.25inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Test Frequency | 100MHz |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 1214-029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.