
1-channel data line filter, 200V DC rated voltage, 10A current rating. Features 45dB attenuation at 100MHz, 3nF capacitance, and axial termination. Operates across a -55°C to 125°C temperature range. Chassis mountable with an axial package.
Spectrum 1250-003 technical specifications.
| Attenuation Value | 45dB |
| Capacitance | 3nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Depth | 4.75mm |
| ESD Protection | No |
| Length | 0.359inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Axial |
| Test Frequency | 100MHz |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 1250-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
