
Data line filter featuring 1 function, 2.5kV voltage rating, and 25A current capacity. Offers 50dB attenuation and 1.5nF capacitance. Designed for chassis mounting with an axial package, operating across a -55°C to 125°C temperature range. RoHS compliant.
Spectrum 1280-060 technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 25A |
| Current Rating | 25A |
| Depth | 12.7mm |
| ESD Protection | No |
| Insertion Loss | 50dB |
| Length | 0.5inch |
| Max Current Rating | 25A |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 2.5kV |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 1280-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
