Power Line Filter 50Hz/60Hz 10A 440VAC Threaded Stud Flange Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 86 |
| Length | 202 |
| Height | 58 |
| REACH | Compliant |
| Military Spec | False |