Power Line Filter 50Hz/60Hz 20A 440VAC Threaded Stud Flange Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 100 |
| Length | 261 |
| Height | 90 |
| REACH | Compliant |
| Military Spec | False |