Spectrum 13-PWB-005-12-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 86 |
| Length | 202 |
| Height | 58 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum 13-PWB-005-12-A to view detailed technical specifications.
No datasheet is available for this part.