Sign in to ask questions about the Spectrum 23DH-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 23DH-10 technical specifications.
| Package Length (mm) | 17.8 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 23DH-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.