
EMI Feedthrough Filters .36UF 400V 25A
Spectrum 51-322-015 technical specifications.
| Circuit Type | Filter |
| Current | 25A |
| ESD Protection | No |
| Insertion Loss | 62dB |
| Length | 0.629inch |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Test Frequency | 100MHz |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.