Data Line Filter, 1 Function(s), 100V, 15A, HERMETIC PACKAGE
Spectrum 51-359-088 technical specifications.
| Capacitance | 450nF |
| Circuit Type | Filter |
| Height | 9.78mm |
| Lead Diameter | 4.064mm |
| Length | 7.92mm |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 51-359-088 to view detailed technical specifications.
No datasheet is available for this part.