EMI Filter Low Pass LC-Circuit 10A 70VAC/100VDC AXL Panel Mount
Spectrum 51-712-060 technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Capacitance | 22000 |
| Height | 9.13 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum 51-712-060 to view detailed technical specifications.
No datasheet is available for this part.