Spectrum 51-717-001 technical specifications.
| Capacitance | 1.4uF |
| Circuit Type | Filter |
| Current | 15A |
| Depth | 10.41mm |
| Diameter | 5.08mm |
| ESD Protection | No |
| Insertion Loss | 70dB |
| Lead Diameter | 1.02mm |
| Length | 0.275inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Test Frequency | 100MHz |
| Voltage Rating | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-717-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.