Spectrum 51-717-007 technical specifications.
| Attenuation Value | 38dB |
| Current | 15A |
| Depth | 10.41mm |
| ESD Protection | No |
| Length | 17.07mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 51-717-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.