Cap Film 440uF 900V PP 10% (90 X 120mm) Stud Mount Aluminum Cylindrical Can 0.0018 Ohm 85°C
Spectrum 55DC-901-441-M technical specifications.
| Capacitance | 440uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.