This 60-BPF Series Flange Mount Power Entry Module is designed for 3A current and 250V AC voltage rating, with a maximum operating temperature of 85°C. It is available in a module package with a right angle orientation and a quick connect termination. The module is not RoHS compliant and is approved by UL, CSA, and TUV. It is suitable for panel mounting with flanges and is available in bulk packaging.
Spectrum 60-BPF-030-3-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 3A |
| Fuse | No |
| Length | 50mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 60-BPF |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-BPF-030-3-2 to view detailed technical specifications.
No datasheet is available for this part.