The 60-BPF-030-5-4 is a Flange Mount Power Entry Module from Spectrum, offering a current rating of 3A. It is designed for panel and flange mounting, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The module is not RoHS compliant and is available in bulk packaging. It has a single port and three positions, with a right-angle orientation and a quick connect termination.
Spectrum 60-BPF-030-5-4 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 3A |
| Fuse | No |
| Length | 50mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 60-BPF |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-BPF-030-5-4 to view detailed technical specifications.
No datasheet is available for this part.