The 60-BPF-060-5-4 is a flange mount power entry module with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum current rating of 6A and a maximum voltage rating of 250V AC. The module is packaged in bulk and is not RoHS compliant. It has a single position with a right-angle orientation and a quick connect termination. The module is approved by UL, CSA, and TUV.
Spectrum 60-BPF-060-5-4 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 6A |
| Fuse | No |
| Length | 50mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 60-BPF |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-BPF-060-5-4 to view detailed technical specifications.
No datasheet is available for this part.