
The 60-SPR-060-3-4 is a filtered power entry module with a maximum current rating of 6A and a maximum voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The module is packaged in a bulk quantity and has a package quantity of one. It is designed for panel mounting with a snap-in orientation and a faston termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum 60-SPR-060-3-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 6A |
| Depth | 51.7mm |
| Fuse | No |
| Length | 35.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| RoHS Compliant | No |
| Series | 60-SPR |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-SPR-060-3-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.