This 10A unfiltered power entry module is rated for 250V AC and has a maximum operating temperature of 85°C. It is designed for panel mount and has a depth of 51.7mm and length of 35.5mm. The module is not RoHS compliant and is approved by UL, CSA, and TUV. It is available in a module package with a quick connect termination.
Spectrum 60-SPR-100-5-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 10A |
| Depth | 51.7mm |
| Fuse | No |
| Length | 35.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| RoHS Compliant | No |
| Series | 60-SPR |
| Termination | Quick Connect |
| RoHS | Not Compliant |
No datasheet is available for this part.