This filtered power entry module is rated for 3A and 250V AC. It is designed for panel mount applications and has a maximum operating temperature of 85°C. The module is not RoHS compliant and is packaged in bulk. It has a depth of 51.7mm and a length of 35.5mm.
Spectrum 60-SPS-030-5-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 3A |
| Depth | 51.7mm |
| Fuse | No |
| Length | 35.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| RoHS Compliant | No |
| Series | 60-SPS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-SPS-030-5-2 to view detailed technical specifications.
No datasheet is available for this part.