The 60-SPS-060-3-4 is a filtered power entry module with a maximum current rating of 6A and a maximum voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The module is packaged in a bulk quantity and is not RoHS compliant. It has a panel thickness of 0.059 inch and is designed for panel mount with a snap-in orientation.
Spectrum 60-SPS-060-3-4 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 6A |
| Depth | 51.7mm |
| Fuse | No |
| Length | 35.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| RoHS Compliant | No |
| Series | 60-SPS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-SPS-060-3-4 to view detailed technical specifications.
No datasheet is available for this part.