The 60-SPS-060-5-4 is a filtered power entry module with a maximum current rating of 6A and a maximum voltage rating of 250V AC. It operates within a temperature range of -25°C to 85°C. The module is packaged in a single unit and is designed for panel mounting via a snap-in mechanism. It is not RoHS compliant and is approved by UL, CSA, and TUV.
Spectrum 60-SPS-060-5-4 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 6A |
| Depth | 51.7mm |
| Fuse | No |
| Length | 35.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| RoHS Compliant | No |
| Series | 60-SPS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-SPS-060-5-4 to view detailed technical specifications.
No datasheet is available for this part.