Spectrum 62-AFL-016-3-11 technical specifications.
| Approvals | CSA, UR, TUV |
| Capacitance | 2.2E-09F |
| Current | 1.6A |
| Depth | 40mm |
| Inductance | 6mH |
| Length | 57.6mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62-AL |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 62-AFL-016-3-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.