This 62-AL series filter from Spectrum is a flange mount power line filter with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum current rating of 1.6A and a maximum voltage rating of 250V AC. The filter is RoHS compliant and has approvals from CSA, UR, and TUV. It measures 57.6mm in length and 40mm in depth, and is mounted via a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum 62-ARL-016-5-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 62-ARL-016-5-11 technical specifications.
| Approvals | CSA, UR, TUV |
| Capacitance | 3.3E-09F |
| Current | 1.6A |
| Depth | 40mm |
| Inductance | 6mH |
| Length | 57.6mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 62-AL |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 62-ARL-016-5-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.