The 62-MMF-030-7-11 is a flange mount EMI filter with a capacitance of 3.3nF and a current rating of 3A. It operates at a frequency of 50/60Hz and is designed for chassis mount applications. The filter has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum 62-MMF-030-7-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3E-09F |
| Current | 3A |
| Depth | 50.8mm |
| Inductance | 3.7mH |
| Length | 94.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 62-MMF |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 62-MMF-030-7-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.