
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
Spectrum 64-BSF-040-3-12 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 4A |
| Depth | 57.8mm |
| Fuse | Yes |
| Length | 65mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 64-BSF |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 64-BSF-040-3-12 to view detailed technical specifications.
No datasheet is available for this part.
