The Spectrum 67-SSF-060-4-12 is a filtered power entry module with a maximum current rating of 6A and a maximum operating temperature of 85°C. It is designed for use in applications where a high level of electrical safety is required, as indicated by its UL, CSA, and TUV approvals. The module is packaged in a module case and is available in a quantity of 50. It features a quick connect termination and is suitable for use in panel-mounted applications.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Package/Case | Module |
| Current | 6A |
| Depth | 57.8mm |
| Fuse | Yes |
| Length | 65mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| RoHS Compliant | No |
| Series | 67-SSF |
| Termination | Quick Connect |
| RoHS | Not Compliant |