Spectrum 702075 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C, CAN, Ethernet, UART |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Series | C6000™, DaVinci™, VelociTI.2™ |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 702075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
