Spectrum 702085 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, USB, Ethernet, UART |
| Series | DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 702085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
